RF Directional Coupler Military 10MHz ~ 540MHz 19.8 ± 0.5dB 25W 8-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SYDC-20-62HP+

DigiKey Part Number
3157-SYDC-20-62HP+TR-ND - Tape & Reel (TR)
3157-SYDC-20-62HP+CT-ND - Cut Tape (CT)
3157-SYDC-20-62HP+DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SYDC-20-62HP+
Description
SMT BI-DIR COUP, 10 - 540 MHZ
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
RF Directional Coupler Military 10MHz ~ 540MHz 19.8 ± 0.5dB 25W 8-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
SYDC-20-62HP+ Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Coupling Factor
19.8 ± 0.5dB
Manufacturer
Mini-Circuits
Applications
Military
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Power - Max
25W
Part Status
Active
Return Loss
26dB
Coupler Type
Standard
Package / Case
8-SMD, No Lead
Frequency
10MHz ~ 540MHz
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in AUD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$70.44000$70.44
10$66.62900$666.29
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
200$56.80175$11,360.35
Manufacturers Standard Package
Unit Price without GST:$70.44000
Unit Price with GST:$77.48400