New Product
210MHz (Cutoff) Frequency Low Pass RF Filter (Radio Frequency) 190MHz Bandwidth 1dB 8-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SXLP-190+

DigiKey Part Number
3157-SXLP-190+TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SXLP-190+
Description
LUMPED LC LPF, DC - 190 MHZ, 50
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
210MHz (Cutoff) Frequency Low Pass RF Filter (Radio Frequency) 190MHz Bandwidth 1dB 8-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Filter Type
Low Pass
Manufacturer
Mini-Circuits
Insertion Loss
1dB
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Package / Case
8-SMD, No Lead
Part Status
Active
Size / Dimension
0.740" L x 0.440" W (18.80mm x 11.18mm)
Frequency
210MHz (Cutoff)
Height (Max)
0.270" (6.86mm)
Bandwidth
190MHz
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in AUD
Tape & Reel (TR)
QuantityUnit PriceExt Price
100$25.53910$2,553.91
Manufacturers Standard Package
Unit Price without GST:$25.53910
Unit Price with GST:$28.09301