70MHz Center Frequency Band Pass RF Filter (Radio Frequency) 40MHz Bandwidth 1dB 8-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SXBP-70W+

DigiKey Part Number
3157-SXBP-70W+TR-ND - Tape & Reel (TR)
3157-SXBP-70W+CT-ND - Cut Tape (CT)
3157-SXBP-70W+DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SXBP-70W+
Description
LUMPED LC BPF, 50 - 90 MHZ, 50
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
70MHz Center Frequency Band Pass RF Filter (Radio Frequency) 40MHz Bandwidth 1dB 8-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Filter Type
Band Pass
Manufacturer
Mini-Circuits
Insertion Loss
1dB
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Surface Mount
Part Status
Active
Package / Case
8-SMD, No Lead
Frequency
70MHz Center
Size / Dimension
0.740" L x 0.440" W (18.80mm x 11.18mm)
Bandwidth
40MHz
Height (Max)
0.270" (6.86mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 344
Check for Additional Incoming Stock
All prices are in AUD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$40.86000$40.86
10$38.36900$383.69
25$37.21520$930.38
50$35.97480$1,798.74
100$33.93060$3,393.06
250$33.28152$8,320.38
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$28.37458$14,187.29
Manufacturers Standard Package
Unit Price without GST:$40.86000
Unit Price with GST:$44.94600