1.43GHz Center Frequency Band Pass RF Filter (Radio Frequency) 1.2GHz Bandwidth 1.5dB 8-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SXBP-1430+

DigiKey Part Number
3157-SXBP-1430+TR-ND - Tape & Reel (TR)
3157-SXBP-1430+CT-ND - Cut Tape (CT)
3157-SXBP-1430+DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SXBP-1430+
Description
RF FILTER BAND PASS 1.43GHZ 8SMD
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
1.43GHz Center Frequency Band Pass RF Filter (Radio Frequency) 1.2GHz Bandwidth 1.5dB 8-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Filter Type
Band Pass
Manufacturer
Mini-Circuits
Insertion Loss
1.5dB
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
8-SMD, No Lead
Part Status
Active
Size / Dimension
0.740" L x 0.440" W (18.80mm x 11.18mm)
Frequency
1.43GHz Center
Height (Max)
0.190" (4.83mm)
Bandwidth
1.2GHz
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 135
Check for Additional Incoming Stock
All prices are in AUD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$40.86000$40.86
10$36.30700$363.07
25$35.76520$894.13
50$35.18880$1,759.44
100$34.61200$3,461.20
250$34.01672$8,504.18
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$29.00354$14,501.77
Manufacturers Standard Package
Unit Price without GST:$40.86000
Unit Price with GST:$44.94600