SP-2W1+ | |
|---|---|
DigiKey Part Number | 3157-SP-2W1+TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SP-2W1+ |
Description | RF PWR DVDR 2.875-4.2GHZ SOT23-6 |
Customer Reference | |
Detailed Description | RF Power Divider 2.875 GHz ~ 4.2 GHz Isolation (Min) 10dB, 1.4 VSWR (Typ), 8° Imbalance (Max) SOT-23-6 |
Datasheet | Datasheet |
Category | Frequency 2.875 GHz ~ 4.2 GHz |
Manufacturer Mini-Circuits | Specifications Isolation (Min) 10dB, 1.4 VSWR (Typ), 8° Imbalance (Max) |
Packaging Tape & Reel (TR) | Size / Dimension 0.114" L x 0.059" W x 0.064" H (2.90mm x 1.51mm x 1.63mm) |
Part Status Obsolete | Package / Case SOT-23-6 |
Insertion Loss 0.8dB |