RF Power Dividers/Splitters

Results: 2
Stocking Options
Environmental Options
Media
Exclude
2Results
Search Entry

Showing
of 2
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Insertion Loss
Frequency
Specifications
Size / Dimension
Package / Case
D17W+
RF PWR DVDR 780-960MHZ SOT23-6
Mini-Circuits
0
In Stock
500 : $1.51060
Tape & Reel (TR)
-
Tape & Reel (TR)
Obsolete
0.4dB
780 MHz ~ 960 MHz
Isolation (Min) 17dB, 1.2 VSWR (Max), 2° Imbalance (Max)
0.114" L x 0.059" W x 0.064" H (2.90mm x 1.51mm x 1.63mm)
SOT-23-6
D17W+
RF PWR DVDR 640MHZ-1.1GHZ SOT23
Mini-Circuits
0
In Stock
1,000 : $1.51060
Tape & Reel (TR)
-
Tape & Reel (TR)
Obsolete
0.4dB
640 MHz ~ 1.1 GHz
Isolation (Min) 10dB, 1.25 VSWR (Max), 2° Imbalance (Max)
0.114" L x 0.059" W x 0.064" H (2.90mm x 1.51mm x 1.63mm)
SOT-23-6
Showing
of 2

RF Power Dividers/Splitters


RF Power Dividers/Splitters are designed to break an input signal into two or more output signals with a specific phase and amplitude. The insertion loss ranges from 0.1 dB to 6 dB with a frequency range of 0 Hz to 45 GHz.