RF Mixers

Results: 2
Stocking Options
Environmental Options
Media
Exclude
2Results
Search Entry

Showing
of 2
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
RF Type
Frequency
Gain
Noise Figure
Secondary Attributes
Current - Supply
Voltage - Supply
Mounting Type
Package / Case
Supplier Device Package
KSX2-24+
IC MIX 2.3GHZ-8GHZ UP/DOWN 6SMD
Mini-Circuits
669
In Stock
1 : $29.47000
Cut Tape (CT)
500 : $13.41852
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
ISM, VSAT, WIFI
2.3GHz ~ 8GHz
-
-
Up/Down Converter
-
-
Surface Mount
8-SMD, No Lead
-
KSX2-24+
IC MIXER 1.7GHZ-8GHZ 8SMD
Mini-Circuits
430
In Stock
1 : $29.47000
Cut Tape (CT)
500 : $13.41852
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
1.7GHz ~ 8GHz
-
-
-
-
-
Surface Mount
8-SMD, No Lead
-
Showing
of 2

RF Mixers


RF mixers, or frequency mixers, are devices with three ports that are used to change the frequency of the two input signals. RF mixers are passive or active devices used for down converting or up converting signals. The characteristics are RF type, frequency, number of mixers, gain, noise figure, secondary attributes, current, and voltage. The frequency range is from 0 to 90 GHz with the number of mixers being 1, 2, 3, or 4.