SEPS-8-272+ | |
|---|---|
DigiKey Part Number | 3157-SEPS-8-272+-ND |
Manufacturer | |
Manufacturer Product Number | SEPS-8-272+ |
Description | RF PWR DVDR 700MHZ-2.7GHZ 24SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | RF Power Divider 700 MHz ~ 2.7 GHz Isolation (Min) 14dB, 1.7 VSWR (Max), 19° Imbalance (Max) 24-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | SEPS-8-272+ Models |
Category | Frequency 700 MHz ~ 2.7 GHz |
Manufacturer Mini-Circuits | Specifications Isolation (Min) 14dB, 1.7 VSWR (Max), 19° Imbalance (Max) |
Packaging Tray | Size / Dimension 1.420" L x 0.930" W x 0.255" H (36.07mm x 23.62mm x 6.48mm) |
Part Status Active | Package / Case 24-SMD, No Lead |
Insertion Loss 2.8dB |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $227.51000 | $227.51 |
| 10 | $216.14800 | $2,161.48 |
| 25 | $193.38120 | $4,834.53 |
| 50 | $186.54940 | $9,327.47 |
| Unit Price without GST: | $227.51000 |
|---|---|
| Unit Price with GST: | $250.26100 |