RF Power Divider 680 MHz ~ 6 GHz Isolation (Min) 17dB, 2 VSWR (Max), 5° Imbalance (Max) 22-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SEPS-2-63+

DigiKey Part Number
3157-SEPS-2-63+TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SEPS-2-63+
Description
RF PWR DVDR 680MHZ-6GHZ 22SMD
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
RF Power Divider 680 MHz ~ 6 GHz Isolation (Min) 17dB, 2 VSWR (Max), 5° Imbalance (Max) 22-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
SEPS-2-63+ Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Frequency
680 MHz ~ 6 GHz
Manufacturer
Mini-Circuits
Specifications
Isolation (Min) 17dB, 2 VSWR (Max), 5° Imbalance (Max)
Packaging
Tape & Reel (TR)
Size / Dimension
1.250" L x 1.000" W x 0.200" H (31.75mm x 25.40mm x 5.08mm)
Part Status
Active
Package / Case
22-SMD, No Lead
Insertion Loss
1dB
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in AUD
Tape & Reel (TR)
QuantityUnit PriceExt Price
125$58.97088$7,371.36
Manufacturers Standard Package
Unit Price without GST:$58.97088
Unit Price with GST:$64.86797