108MHz (Cutoff) Frequency Low Pass RF Filter (Radio Frequency) Bandwidth 1dB 1206 (3216 Metric), 4 PC Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SCLF-95+

DigiKey Part Number
3157-SCLF-95+TR-ND - Tape & Reel (TR)
3157-SCLF-95+CT-ND - Cut Tape (CT)
3157-SCLF-95+DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SCLF-95+
Description
RF FILTER LOW PASS 108MHZ 1206
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
108MHz (Cutoff) Frequency Low Pass RF Filter (Radio Frequency) Bandwidth 1dB 1206 (3216 Metric), 4 PC Pad
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Insertion Loss
1dB
Manufacturer
Mini-Circuits
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
1206 (3216 Metric), 4 PC Pad
Part Status
Active
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Frequency
108MHz (Cutoff)
Height (Max)
0.055" (1.40mm)
Filter Type
Low Pass
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 470
Check for Additional Incoming Stock
All prices are in AUD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$29.47000$29.47
10$29.25000$292.50
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
200$24.93255$4,986.51
400$23.89660$9,558.64
Manufacturers Standard Package
Unit Price without GST:$29.47000
Unit Price with GST:$32.41700