RF Mosfet 3 V 30 mA 45MHz ~ 6GHz 22.3dB 20.5dBm MMM1362
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SAV-581+

DigiKey Part Number
3157-SAV-581+TR-ND - Tape & Reel (TR)
3157-SAV-581+CT-ND - Cut Tape (CT)
3157-SAV-581+DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SAV-581+
Description
RF MOSFET E-PHEMT 3V MMM1362
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
RF Mosfet 3 V 30 mA 45MHz ~ 6GHz 22.3dB 20.5dBm MMM1362
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Noise Figure
1.5dB
Manufacturer
Mini-Circuits
Current - Test
30 mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Power - Output
20.5dBm
Part Status
Active
Voltage - Rated
5 V
Technology
E-pHEMT
Mounting Type
Surface Mount
Frequency
45MHz ~ 6GHz
Package / Case
SC-82A, SOT-343
Gain
22.3dB
Supplier Device Package
MMM1362
Voltage - Test
3 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,141
Check for Additional Incoming Stock
All prices are in AUD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$27.45000$27.45
20$3.11000$62.20
100$2.86540$286.54
200$2.74310$548.62
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$2.41114$2,411.14
2,000$2.22040$4,440.80
Manufacturers Standard Package
Unit Price without GST:$27.45000
Unit Price with GST:$30.19500