RF Mosfet 3 V 15 mA 45MHz ~ 6GHz 20.9dB 20dBm MMM1362
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SAV-551+

DigiKey Part Number
3157-SAV-551+TR-ND - Tape & Reel (TR)
3157-SAV-551+CT-ND - Cut Tape (CT)
3157-SAV-551+DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SAV-551+
Description
RF MOSFET E-PHEMT 3V MMM1362
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
RF Mosfet 3 V 15 mA 45MHz ~ 6GHz 20.9dB 20dBm MMM1362
Datasheet
 Datasheet
EDA/CAD Models
SAV-551+ Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Noise Figure
1.8dB
Manufacturer
Mini-Circuits
Current - Test
15 mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Power - Output
20dBm
Part Status
Active
Voltage - Rated
5 V
Technology
E-pHEMT
Mounting Type
Surface Mount
Frequency
45MHz ~ 6GHz
Package / Case
SC-82A, SOT-343
Gain
20.9dB
Supplier Device Package
MMM1362
Voltage - Test
3 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 8,380
Check for Additional Incoming Stock
All prices are in AUD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$27.45000$27.45
20$2.63850$52.77
100$2.41110$241.11
200$2.30630$461.26
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$1.79963$1,799.63
Manufacturers Standard Package
Unit Price without GST:$27.45000
Unit Price with GST:$30.19500