RF Amplifier IC Cellular, UHF, VHF 0Hz ~ 2GHz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RAM-6A+

DigiKey Part Number
3157-RAM-6A+TR-ND - Tape & Reel (TR)
3157-RAM-6A+CT-ND - Cut Tape (CT)
3157-RAM-6A+DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RAM-6A+
Description
SMT LNA, DC - 2000 MHZ, 50
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
RF Amplifier IC Cellular, UHF, VHF 0Hz ~ 2GHz
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Noise Figure
2.3dB
Manufacturer
Mini-Circuits
RF Type
Cellular, UHF, VHF
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply
3.5V
Part Status
Active
Current - Supply
16mA
Frequency
0Hz ~ 2GHz
Test Frequency
500MHz
P1dB
3.2dBm
Mounting Type
Surface Mount
Gain
17.1dB
Package / Case
4-SMD, Flat Leads
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in AUD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$13.64000$13.64
20$12.75450$255.09
50$12.30020$615.01
100$11.82850$1,182.85
200$11.73985$2,347.97
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$10.41334$5,206.67
1,000$9.59140$9,591.40
Manufacturers Standard Package
Unit Price without GST:$13.64000
Unit Price with GST:$15.00400