RF Power Divider 1.5 GHz ~ 2.5 GHz Isolation (Min) 23dB, 3° Imbalance (Max) 8-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

QCC-22+

DigiKey Part Number
3157-QCC-22+TR-ND - Tape & Reel (TR)
3157-QCC-22+CT-ND - Cut Tape (CT)
3157-QCC-22+DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
QCC-22+
Description
LTCC 90 HYBRID, 1500 - 2500 MHZ
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
RF Power Divider 1.5 GHz ~ 2.5 GHz Isolation (Min) 23dB, 3° Imbalance (Max) 8-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Frequency
1.5 GHz ~ 2.5 GHz
Manufacturer
Mini-Circuits
Specifications
Isolation (Min) 23dB, 3° Imbalance (Max)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Size / Dimension
0.150" L x 0.150" W x 0.037" H (3.81mm x 3.81mm x 0.94mm)
Part Status
Active
Package / Case
8-SMD, No Lead
Insertion Loss
0.4dB
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 581
Check for Additional Incoming Stock
All prices are in AUD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$34.70000$34.70
10$11.47900$114.79
50$9.15540$457.77
100$8.01960$801.96
200$7.21595$1,443.19
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$6.25500$3,127.50
1,000$5.71480$5,714.80
Manufacturers Standard Package
Unit Price without GST:$34.70000
Unit Price with GST:$38.17000