RF Power Divider 800 MHz ~ 1.2 GHz Isolation (Min) 14dB, 6° Imbalance (Max) 10-SMD, Flat Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

QBA-12+

DigiKey Part Number
3157-QBA-12+TR-ND - Tape & Reel (TR)
3157-QBA-12+CT-ND - Cut Tape (CT)
3157-QBA-12+DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
QBA-12+
Description
LTCC 90 HYBRID, 800 - 1200 MHZ
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
RF Power Divider 800 MHz ~ 1.2 GHz Isolation (Min) 14dB, 6° Imbalance (Max) 10-SMD, Flat Leads
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Frequency
800 MHz ~ 1.2 GHz
Manufacturer
Mini-Circuits
Specifications
Isolation (Min) 14dB, 6° Imbalance (Max)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Size / Dimension
0.300" L x 0.250" W x 0.065" H (7.62mm x 6.35mm x 1.65mm)
Part Status
Active
Package / Case
10-SMD, Flat Leads
Insertion Loss
0.44dB
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2,986
Check for Additional Incoming Stock
All prices are in AUD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$27.72000$27.72
10$16.12700$161.27
50$14.97360$748.68
100$13.80290$1,380.29
200$12.73710$2,547.42
500$12.54184$6,270.92
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$11.23454$11,234.54
Manufacturers Standard Package
Unit Price without GST:$27.72000
Unit Price with GST:$30.49200