New Product
RF Power Divider 340 MHz ~ 680 MHz Isolation (Min) 18dB, 7° Imbalance (Max) 10-SMD, Flat Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

QBA-07+

DigiKey Part Number
3157-QBA-07+TR-ND - Tape & Reel (TR)
3157-QBA-07+CT-ND - Cut Tape (CT)
3157-QBA-07+DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
QBA-07+
Description
LTCC 90 HYBRID, 340 - 680 MHZ
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
RF Power Divider 340 MHz ~ 680 MHz Isolation (Min) 18dB, 7° Imbalance (Max) 10-SMD, Flat Leads
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Frequency
340 MHz ~ 680 MHz
Manufacturer
Mini-Circuits
Specifications
Isolation (Min) 18dB, 7° Imbalance (Max)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Size / Dimension
0.300" L x 0.250" W x 0.070" H (7.62mm x 6.35mm x 1.78mm)
Part Status
Active
Package / Case
10-SMD, Flat Leads
Insertion Loss
0.8dB
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 115
Check for Additional Incoming Stock
All prices are in AUD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$26.40000$26.40
10$15.41600$154.16
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
100$13.13890$1,313.89
200$12.59440$2,518.88
Manufacturers Standard Package
Unit Price without GST:$26.40000
Unit Price with GST:$29.04000