RF Power Divider 4 kHz ~ 60 MHz Isolation (Min) 20dB, 4° Imbalance (Max) 8-DIP Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PSC-2-2+

DigiKey Part Number
3157-PSC-2-2+-ND
Manufacturer
Manufacturer Product Number
PSC-2-2+
Description
2 WAYS PWRSPLTR, 0.004 - 60 MHZ
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
RF Power Divider 4 kHz ~ 60 MHz Isolation (Min) 20dB, 4° Imbalance (Max) 8-DIP Module
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Frequency
4 kHz ~ 60 MHz
Manufacturer
Mini-Circuits
Specifications
Isolation (Min) 20dB, 4° Imbalance (Max)
Packaging
Tube
Size / Dimension
0.785" L x 0.385" W x 0.400" H (19.94mm x 9.78mm x 10.16mm)
Part Status
Active
Package / Case
8-DIP Module
Insertion Loss
0.6dB
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 14
Check for Additional Incoming Stock
All prices are in AUD
Tube
QuantityUnit PriceExt Price
1$73.30000$73.30
10$64.19200$641.92
25$63.61600$1,590.40
50$63.07420$3,153.71
100$61.51600$6,151.60
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without GST:$73.30000
Unit Price with GST:$80.63000