RF Amplifier IC LTE, Radar, SATCOM, UMTS, WiFi, WiMAX, WLAN 500MHz ~ 15GHz MC1631-1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PMA2-153LN+

DigiKey Part Number
3157-PMA2-153LN+TR-ND - Tape & Reel (TR)
3157-PMA2-153LN+CT-ND - Cut Tape (CT)
3157-PMA2-153LN+DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PMA2-153LN+
Description
IC AMP LTE 500MHZ-15GHZ MC1631-1
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
RF Amplifier IC LTE, Radar, SATCOM, UMTS, WiFi, WiMAX, WLAN 500MHz ~ 15GHz MC1631-1
Datasheet
 Datasheet
EDA/CAD Models
PMA2-153LN+ Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
RF Type
LTE, Radar, SATCOM, UMTS, WiFi, WiMAX, WLAN
Manufacturer
Mini-Circuits
Voltage - Supply
5V, 6V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Supply
66mA
Part Status
Active
Test Frequency
500MHz
Frequency
500MHz ~ 15GHz
Mounting Type
Surface Mount
P1dB
15.3dBm
Package / Case
8-TFDFN Exposed Pad
Gain
12.5dB
Supplier Device Package
MC1631-1
Noise Figure
3.8dB
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 345
Check for Additional Incoming Stock
All prices are in AUD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$43.56000$43.56
20$36.65650$733.13
50$32.06120$1,603.06
100$29.77240$2,977.24
200$26.87200$5,374.40
500$25.93020$12,965.10
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$22.99330$22,993.30
Manufacturers Standard Package
Unit Price without GST:$43.56000
Unit Price with GST:$47.91600