RF Amplifiers

Results: 2
Stocking Options
Environmental Options
Media
Exclude
2Results
Search Entry

Showing
of 2
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Frequency
P1dB
Gain
Noise Figure
RF Type
Voltage - Supply
Current - Supply
Test Frequency
Mounting Type
Package / Case
Supplier Device Package
EQY-0-63+
IC AMP LTE 500MHZ-12GHZ MC1631-1
Mini-Circuits
1,386
In Stock
1 : $41.25000
Cut Tape (CT)
1,000 : $20.89664
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
500MHz ~ 12GHz
15.3dBm
15.3dB
3.1dB
LTE, Radar, SATCOM, UMTS, WiFi, WiMAX, WLAN
5V, 6V
68mA
2GHz
Surface Mount
8-TFDFN Exposed Pad
MC1631-1
EQY-0-63+
IC AMP LTE 500MHZ-12GHZ MC1631-1
Mini-Circuits
13
In Stock
1 : $33.31000
Cut Tape (CT)
1,000 : $17.89144
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
500MHz ~ 12GHz
12.3dBm
7.6dB
2.4dB
LTE, Radar, SATCOM, UMTS, WiFi, WiMAX, WLAN
5V
30mA
500MHz
Surface Mount
8-TFDFN Exposed Pad
MC1631-1
Showing
of 2

RF Amplifiers


RF amplifier products are used for signal gain and buffering purposes in radio frequency applications. They differ from general purpose op amps in that they are typically suitable for use at much higher frequencies and are more inclined to provide a fixed, non-adjustable amount of gain along with input or output impedances of values that match commonly used transmission line characteristic impedance values.