RF Amplifier IC CATV, Cellular, DBS, MMDS, PCS, WLAN, Wireless LAN 50MHz ~ 4GHz SOT-89
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PGA-103+

DigiKey Part Number
3157-PGA-103+TR-ND - Tape & Reel (TR)
3157-PGA-103+CT-ND - Cut Tape (CT)
3157-PGA-103+DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PGA-103+
Description
IC RF AMP CATV 50MHZ-4GHZ SOT89
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
RF Amplifier IC CATV, Cellular, DBS, MMDS, PCS, WLAN, Wireless LAN 50MHz ~ 4GHz SOT-89
Datasheet
 Datasheet
EDA/CAD Models
PGA-103+ Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
RF Type
CATV, Cellular, DBS, MMDS, PCS, WLAN, Wireless LAN
Manufacturer
Mini-Circuits
Voltage - Supply
3V, 5V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Supply
97mA
Part Status
Active
Test Frequency
4GHz
Frequency
50MHz ~ 4GHz
Mounting Type
Surface Mount
P1dB
23.2dBm
Package / Case
TO-243AA
Gain
18dB
Supplier Device Package
SOT-89
Noise Figure
1.5dB
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 10,369
Check for Additional Incoming Stock
All prices are in AUD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$22.86000$22.86
20$4.57750$91.55
50$4.35060$217.53
100$4.12340$412.34
200$3.70405$740.81
500$3.51974$1,759.87
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$3.12750$3,127.50
2,000$3.00519$6,010.38
Manufacturers Standard Package
Unit Price without GST:$22.86000
Unit Price with GST:$25.14600