Adapter Coaxial Connector SMA Plug, Male Pin To N Plug, Male Pin 50 Ohms
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NM-SM50+

DigiKey Part Number
3157-NM-SM50+-ND
Manufacturer
Manufacturer Product Number
NM-SM50+
Description
COAX ADAPT SMA TO N
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Adapter Coaxial Connector SMA Plug, Male Pin To N Plug, Male Pin 50 Ohms
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Convert To (Adapter End)
N Plug, Male Pin
Mfr
Impedance
50 Ohms
Packaging
Bag
Style
Straight
Part Status
Active
Mounting Type
Free Hanging (In-Line)
Adapter Type
Plug to Plug
Fastening Type
Threaded, Threaded
Conversion Type
Between Series
Frequency - Max
18 GHz
Adapter Series
Body Material
Stainless Steel
Center Gender
Male to Male
Operating Temperature
-55°C ~ 100°C
Convert From (Adapter End)
SMA Plug, Male Pin
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 111
Check for Additional Incoming Stock
All prices are in AUD
Bag
QuantityUnit PriceExt Price
1$57.06000$57.06
25$54.54760$1,363.69
50$53.19880$2,659.94
Unit Price without GST:$57.06000
Unit Price with GST:$62.76600