RF Power Dividers/Splitters
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Insertion Loss | Frequency | Specifications | Size / Dimension | Package / Case | |
|---|---|---|---|---|---|---|---|---|---|---|---|
3 In Stock | 1 : $114.81000 Tray | - | Tray | Active | 0.6dB | 100 kHz ~ 400 MHz | Isolation (Min) 20dB, 4° Imbalance (Max) | 1.500" L x 1.130" W x 1.000" H (38.10mm x 28.70mm x 25.40mm) | Module, SMA Connectors | ||
0 In Stock Check Lead Time | 1 : $126.31000 Tray | - | Tray | Active | 0.7dB | 1 MHz ~ 650 MHz | Isolation (Min) 20dB, 4° Imbalance (Max) | 1.500" L x 1.130" W x 1.000" H (38.10mm x 28.70mm x 25.40mm) | Module |