RF Mixers

Results: 2
Stocking Options
Environmental Options
Media
Exclude
2Results
Search Entry

Showing
of 2
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
RF Type
Frequency
Number of Mixers
Gain
Noise Figure
Secondary Attributes
Current - Supply
Voltage - Supply
Mounting Type
Package / Case
Supplier Device Package
MCA1-42MH+
LEVEL 7, RF/LO 2800 - 8500 MHZ
Mini-Circuits
0
In Stock
Check Lead Time
500 : $16.57016
Tape & Reel (TR)
-
Tape & Reel (TR)
Active
Radar
2.8GHz ~ 8.5GHz
1
-
-
Up/Down Converter
40mA
-
Surface Mount
10-SMD, Flat Leads
-
MCA1-85L+
DBM, RF/LO FREQ 2800 - 8500 MHZ
Mini-Circuits
0
In Stock
Check Lead Time
500 : $17.75854
Tape & Reel (TR)
-
Tape & Reel (TR)
Active
Radar
2.8GHz ~ 8.5GHz
1
-
-
-
-
-
Surface Mount
10-SMD, Flat Leads
-
Showing
of 2

RF Mixers


RF mixers, or frequency mixers, are devices with three ports that are used to change the frequency of the two input signals. RF mixers are passive or active devices used for down converting or up converting signals. The characteristics are RF type, frequency, number of mixers, gain, noise figure, secondary attributes, current, and voltage. The frequency range is from 0 to 90 GHz with the number of mixers being 1, 2, 3, or 4.