RF Amplifier IC LTE, MMDS, Wireless LAN 10MHz ~ 12GHz 8-QFN (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LVA-123+

DigiKey Part Number
3157-LVA-123+TR-ND - Tape & Reel (TR)
3157-LVA-123+CT-ND - Cut Tape (CT)
3157-LVA-123+DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LVA-123+
Description
IC RF AMP LTE 10MHZ-12GHZ 8QFN
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
RF Amplifier IC LTE, MMDS, Wireless LAN 10MHz ~ 12GHz 8-QFN (3x3)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
RF Type
LTE, MMDS, Wireless LAN
Manufacturer
Mini-Circuits
Voltage - Supply
4.8V ~ 5.2V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Supply
52mA
Part Status
Active
Test Frequency
50MHz
Frequency
10MHz ~ 12GHz
Mounting Type
Surface Mount
P1dB
17.2dBm
Package / Case
8-VQFN Exposed Pad
Gain
8.1dB
Supplier Device Package
8-QFN (3x3)
Noise Figure
5.9dB
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,309
Check for Additional Incoming Stock
All prices are in AUD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$30.82000$30.82
10$14.46700$144.67
50$13.82040$691.02
100$13.13890$1,313.89
200$11.96265$2,392.53
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$10.20366$10,203.66
Manufacturers Standard Package
Unit Price without GST:$30.82000
Unit Price with GST:$33.90200