RF Power Dividers/Splitters
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Insertion Loss | Frequency | Specifications | Size / Dimension | Package / Case | |
|---|---|---|---|---|---|---|---|---|---|---|---|
362 In Stock | 1 : $21.29000 Cut Tape (CT) 500 : $15.27056 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 0.5dB | 5 MHz ~ 500 MHz | Isolation (Min) 25dB, 3° Imbalance (Max) | 0.310" L x 0.212" H (7.87mm x 5.38mm) | 6-SMD, Flat Leads | ||
399 In Stock | 1 : $61.34000 Cut Tape (CT) 500 : $41.47868 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 0.8dB | 20 MHz ~ 2 GHz | Isolation (Min) 15dB, 5° Imbalance (Max) | 0.310" L x 0.212" H (7.87mm x 5.38mm) | 6-SMD, Flat Leads | ||
58 In Stock | 1 : $61.34000 Cut Tape (CT) 500 : $41.47868 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 0.8dB | 20 MHz ~ 2 GHz | Isolation (Min) 15dB, 5° Imbalance (Max) | 0.390" L x 0.310" W x 0.225" H (9.90mm x 7.87mm x 5.72mm) | 6-SMD, No Lead | ||
0 In Stock Check Lead Time | 1 : $21.29000 Cut Tape (CT) 500 : $15.27056 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 0.5dB | 5 MHz ~ 500 MHz | Isolation (Min) 25dB, 3° Imbalance (Max) | 0.390" L x 0.310" W x 0.225" H (9.90mm x 7.87mm x 5.72mm) | 6-SMD, No Lead |