395MHz (Cutoff) Frequency Balance RF Filter (Radio Frequency) Bandwidth 5dB 6-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LPF-B375+

DigiKey Part Number
3157-LPF-B375+-ND
Manufacturer
Manufacturer Product Number
LPF-B375+
Description
LUMPED LC LPF, DC - 375 MHZ, 50
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
395MHz (Cutoff) Frequency Balance RF Filter (Radio Frequency) Bandwidth 5dB 6-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
LPF-B375+ Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Filter Type
Balance
Manufacturer
Mini-Circuits
Insertion Loss
5dB
Series
Mounting Type
Surface Mount
Packaging
Strip
Package / Case
6-SMD, No Lead
Part Status
Active
Size / Dimension
0.826" L x 0.472" W (20.98mm x 11.99mm)
Frequency
395MHz (Cutoff)
Height (Max)
0.220" (5.59mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in AUD
Strip
QuantityUnit PriceExt Price
100$38.16290$3,816.29
Manufacturers Standard Package
Unit Price without GST:$38.16290
Unit Price with GST:$41.97919