New at DigiKey
1.7GHz (Cutoff) Frequency Low Pass RF Filter (Radio Frequency) 1.57GHz Bandwidth 2.6dB 3-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LFHK-1575+

DigiKey Part Number
3157-LFHK-1575+TR-ND - Tape & Reel (TR)
3157-LFHK-1575+CT-ND - Cut Tape (CT)
3157-LFHK-1575+DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LFHK-1575+
Description
LTCC SMT LPF, DC - 1575 MHZ, 50
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
1.7GHz (Cutoff) Frequency Low Pass RF Filter (Radio Frequency) 1.57GHz Bandwidth 2.6dB 3-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Filter Type
Low Pass
Manufacturer
Mini-Circuits
Insertion Loss
2.6dB
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Surface Mount
Part Status
Active
Package / Case
3-SMD, No Lead
Frequency
1.7GHz (Cutoff)
Size / Dimension
0.098" L x 0.079" W (2.50mm x 2.00mm)
Bandwidth
1.57GHz
Height (Max)
0.033" (0.83mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 466
Check for Additional Incoming Stock
All prices are in AUD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$43.53000$43.53
10$39.19000$391.90
20$35.25850$705.17
50$31.72920$1,586.46
100$28.98210$2,898.21
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$24.70546$12,352.73
Manufacturers Standard Package
Unit Price without GST:$43.53000
Unit Price with GST:$47.88300