6.8GHz Low Pass Ceramic Filter 50Ohm 0603 (1608 Metric), 4 PC Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LFCW-6000+

DigiKey Part Number
3157-LFCW-6000+TR-ND - Tape & Reel (TR)
3157-LFCW-6000+CT-ND - Cut Tape (CT)
3157-LFCW-6000+DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LFCW-6000+
Description
CER FILTER 6.8GHZ LOW PASS
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
6.8GHz Low Pass Ceramic Filter 50Ohm 0603 (1608 Metric), 4 PC Pad
Datasheet
 Datasheet
EDA/CAD Models
LFCW-6000+ Models
Product Attributes
Filter Similar Products
Category
Insertion Loss
2.1dB
Manufacturer
Mini-Circuits
Filter Type
Low Pass
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0603 (1608 Metric), 4 PC Pad
Part Status
Active
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Frequency
6.8GHz
Height (Max)
0.028" (0.70mm)
Impedance
50Ohm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in AUD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$21.07000$21.07
20$10.53550$210.71
50$9.88920$494.46
100$9.46980$946.98
200$9.26015$1,852.03
500$8.94570$4,472.85
1,000$8.30925$8,309.25
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$7.42564$29,702.56
Manufacturers Standard Package
Unit Price without GST:$21.07000
Unit Price with GST:$23.17700