77MHz Low Pass Ceramic Filter 50Ohm 1210 (3225 Metric), 4 PC Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LFCV-45+

DigiKey Part Number
3157-LFCV-45+TR-ND - Tape & Reel (TR)
3157-LFCV-45+CT-ND - Cut Tape (CT)
3157-LFCV-45+DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LFCV-45+
Description
CER FILTER 77MHZ LOW PASS
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
77MHz Low Pass Ceramic Filter 50Ohm 1210 (3225 Metric), 4 PC Pad
Datasheet
 Datasheet
EDA/CAD Models
LFCV-45+ Models
Product Attributes
Filter Similar Products
Category
Insertion Loss
1.2dB
Manufacturer
Mini-Circuits
Filter Type
Low Pass
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
1210 (3225 Metric), 4 PC Pad
Part Status
Active
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.49mm)
Frequency
77MHz
Height (Max)
0.059" (1.50mm)
Impedance
50Ohm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2,543
Check for Additional Incoming Stock
All prices are in AUD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$20.86000$20.86
20$9.26000$185.20
50$8.54380$427.19
100$8.08950$808.95
200$7.53050$1,506.10
500$7.19850$3,599.25
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$6.13269$6,132.69
2,000$5.99291$11,985.82
Manufacturers Standard Package
Unit Price without GST:$20.86000
Unit Price with GST:$22.94600