34.4GHz (Cutoff) Frequency Low Pass RF Filter (Radio Frequency) 32GHz Bandwidth 3.5dB 1210 (3225 Metric), 3 PC Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LFCV-3202+

DigiKey Part Number
3157-LFCV-3202+TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LFCV-3202+
Description
LOW PASS FLTR / SURF MT / ROHS
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
34.4GHz (Cutoff) Frequency Low Pass RF Filter (Radio Frequency) 32GHz Bandwidth 3.5dB 1210 (3225 Metric), 3 PC Pad
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Filter Type
Low Pass
Manufacturer
Mini-Circuits
Insertion Loss
3.5dB
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Package / Case
1210 (3225 Metric), 3 PC Pad
Part Status
Active
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Frequency
34.4GHz (Cutoff)
Height (Max)
0.034" (0.87mm)
Bandwidth
32GHz
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in AUD
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$11.23362$5,616.81
Manufacturers Standard Package
Unit Price without GST:$11.23362
Unit Price with GST:$12.35698