230MHz Low Pass Ceramic Filter 50Ohm 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LFCN-160+

DigiKey Part Number
3157-LFCN-160+TR-ND - Tape & Reel (TR)
3157-LFCN-160+CT-ND - Cut Tape (CT)
3157-LFCN-160+DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LFCN-160+
Description
CER FILTER 230MHZ LOW PASS
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
230MHz Low Pass Ceramic Filter 50Ohm 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Insertion Loss
1dB
Manufacturer
Mini-Circuits
Filter Type
Low Pass
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Surface Mount
Part Status
Active
Package / Case
4-SMD, No Lead
Frequency
230MHz
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Impedance
50Ohm
Height (Max)
0.037" (0.94mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,690
Check for Additional Incoming Stock
All prices are in AUD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$20.30000$20.30
20$7.54800$150.96
50$6.84900$342.45
100$6.37730$637.73
200$5.87060$1,174.12
500$5.43382$2,716.91
1,000$5.10139$5,101.39
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$4.56021$13,680.63
Manufacturers Standard Package
Unit Price without GST:$20.30000
Unit Price with GST:$22.33000