13GHz Low Pass Ceramic Filter 50Ohm 1206 (3216 Metric), 4 PC Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LFCN-123+

DigiKey Part Number
3157-LFCN-123+TR-ND - Tape & Reel (TR)
3157-LFCN-123+CT-ND - Cut Tape (CT)
3157-LFCN-123+DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LFCN-123+
Description
CER FILTER 13GHZ LOW PASS
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
13GHz Low Pass Ceramic Filter 50Ohm 1206 (3216 Metric), 4 PC Pad
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Insertion Loss
2.5dB
Manufacturer
Mini-Circuits
Filter Type
Low Pass
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
1206 (3216 Metric), 4 PC Pad
Part Status
Active
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Frequency
13GHz
Height (Max)
0.037" (0.94mm)
Impedance
50Ohm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 760
Check for Additional Incoming Stock
All prices are in AUD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$18.70000$18.70
20$5.22400$104.48
50$4.50780$225.39
100$4.05350$405.35
200$3.42450$684.90
500$3.21484$1,607.42
1,000$2.71777$2,717.77
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$2.44608$7,338.24
6,000$2.23642$13,418.52
Manufacturers Standard Package
Unit Price without GST:$18.70000
Unit Price with GST:$20.57000