590MHz Frequency Low Pass RF Filter (Radio Frequency) Bandwidth 2dB 0805 (2012 Metric), 8 PC Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LFCG-490+

DigiKey Part Number
3157-LFCG-490+TR-ND - Tape & Reel (TR)
3157-LFCG-490+CT-ND - Cut Tape (CT)
3157-LFCG-490+DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LFCG-490+
Description
CER FILTER 590MHZ LOW PASS
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
590MHz Frequency Low Pass RF Filter (Radio Frequency) Bandwidth 2dB 0805 (2012 Metric), 8 PC Pad
Datasheet
 Datasheet
EDA/CAD Models
LFCG-490+ Models
Product Attributes
Filter Similar Products
Category
Filter Type
Low Pass
Manufacturer
Mini-Circuits
Insertion Loss
2dB
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0805 (2012 Metric), 8 PC Pad
Part Status
Active
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Frequency
590MHz
Height (Max)
0.037" (0.95mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 8,189
Check for Additional Incoming Stock
All prices are in AUD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$20.98000$20.98
20$10.23850$204.77
50$9.81920$490.96
100$9.17280$917.28
200$8.33415$1,666.83
500$7.47804$3,739.02
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$6.25501$6,255.01
2,000$5.55611$11,112.22
Manufacturers Standard Package
Unit Price without GST:$20.98000
Unit Price with GST:$23.07800