RF Filters

Results: 2
Stocking Options
Environmental Options
Media
Exclude
2Results
Search Entry

Showing
of 2
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Frequency
Bandwidth
Filter Type
Ripple
Insertion Loss
Mounting Type
Package / Case
Size / Dimension
Height (Max)
0805 (2012 Metric) 8 PC Pad
CER FILTER 2.03GHZ LOW PASS
Mini-Circuits
2,341
In Stock
1 : $20.98000
Cut Tape (CT)
1,000 : $6.25501
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
2.03GHz
-
Low Pass
-
2.2dB
Surface Mount
0805 (2012 Metric), 8 PC Pad
0.079" L x 0.049" W (2.00mm x 1.25mm)
0.037" (0.95mm)
LFCG-160+
LTCC SMT LPF, DC - 180 MHZ, 50
Mini-Circuits
804
In Stock
1 : $20.98000
Cut Tape (CT)
1,000 : $6.25501
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
260MHz (Cutoff)
180MHz
Low Pass
-
1.6dB
Surface Mount
0805 (2012 Metric), 8 PC Pad
0.079" L x 0.049" W (2.00mm x 1.25mm)
0.042" (1.08mm)
Showing
of 2

RF Filters


Radio frequency filter products provide a frequency-dependent level of signal attenuation, and are distinguished from similar products by their intended use in radio-related applications. They are commonly used to limit the amount of interference caused by strong signals outside a frequency range of interest. Component-level products designed to be incorporated into an electronic assembly as well as modular, connectorized products for lab & test equipment use are both included.