Image for KSWA-2-46+ is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KSWA-2-46+

DigiKey Part Number
3157-KSWA-2-46+TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
KSWA-2-46+
Description
SMT SS SWITCH, DC 4600 MHZ, 50
Customer Reference
Detailed Description
RF Switch IC Cellular, PCN SPDT 50Ohm
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Isolation
30dB
Manufacturer
Mini-Circuits
Insertion Loss
1.5dB
Packaging
Tape & Reel (TR)
Test Frequency
4.6GHz
Part Status
Obsolete
P1dB
27dBm
RF Type
Cellular, PCN
Impedance
50Ohm
Topology
Absorptive
Operating Temperature
-55°C ~ 100°C
Circuit
SPDT
Mounting Type
Surface Mount
Frequency Range
0Hz ~ 4.6GHz
Package / Case
8-SOIC (0.173", 4.40mm Width)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.