RF Switch IC General Purpose SPDT 50Ohm 12-QFN (2x2)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

JSW2-63VHDRG+

DigiKey Part Number
3157-JSW2-63VHDRG+TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
JSW2-63VHDRG+
Description
IC RF SWITCH SPDT 6GHZ 12QFN
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
RF Switch IC General Purpose SPDT 50Ohm 12-QFN (2x2)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Insertion Loss
0.9dB
Manufacturer
Mini-Circuits
Test Frequency
6GHz
Packaging
Tape & Reel (TR)
IIP3
81dBm
Part Status
Active
Impedance
50Ohm
RF Type
General Purpose
Voltage - Supply
2.3V ~ 5.5V
Topology
Reflective
Operating Temperature
-40°C ~ 85°C
Circuit
SPDT
Mounting Type
Surface Mount
Frequency Range
5MHz ~ 6GHz
Package / Case
12-UFQFN Exposed Pad
Isolation
16dB
Supplier Device Package
12-QFN (2x2)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in AUD
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$1.88699$5,660.97
6,000$1.80180$10,810.80
Manufacturers Standard Package
Unit Price without GST:$1.88699
Unit Price with GST:$2.07569