RF Power Dividers/Splitters

Results: 2
Stocking Options
Environmental Options
Media
Exclude
2Results
Search Entry

Showing
of 2
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Insertion Loss
Frequency
Specifications
Size / Dimension
Package / Case
JS4PS-1+
RF PWR DVDR 80MHZ-520MHZ 8SMD
Mini-Circuits
887
In Stock
1 : $45.41000
Cut Tape (CT)
500 : $32.00874
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
0.8dB
80 MHz ~ 520 MHz
Isolation (Min) 20dB, 5° Imbalance (Max)
-
8-SMD, J-Lead
JS4PS-1W+
RF PWR DVDR 5MHZ-1GHZ 14SMD
Mini-Circuits
0
In Stock
Check Lead Time
1 : $34.04000
Cut Tape (CT)
200 : $28.23490
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
1.5dB
5 MHz ~ 1 GHz
Isolation (Min) 20dB, 12° Imbalance (Max)
-
14-SMD Module
Showing
of 2

RF Power Dividers/Splitters


RF Power Dividers/Splitters are designed to break an input signal into two or more output signals with a specific phase and amplitude. The insertion loss ranges from 0.1 dB to 6 dB with a frequency range of 0 Hz to 45 GHz.