6.8GHz (Cutoff) Frequency High Pass RF Filter (Radio Frequency) 12.85GHz Bandwidth 2dB 0603 (1608 Metric), 6 PC Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HFCW-6600+

DigiKey Part Number
3157-HFCW-6600+TR-ND - Tape & Reel (TR)
3157-HFCW-6600+CT-ND - Cut Tape (CT)
3157-HFCW-6600+DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
HFCW-6600+
Description
RF FILTER HIGH PASS 6.8GHZ 0603
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
6.8GHz (Cutoff) Frequency High Pass RF Filter (Radio Frequency) 12.85GHz Bandwidth 2dB 0603 (1608 Metric), 6 PC Pad
Datasheet
 Datasheet
EDA/CAD Models
HFCW-6600+ Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Filter Type
High Pass
Manufacturer
Mini-Circuits
Insertion Loss
2dB
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0603 (1608 Metric), 6 PC Pad
Part Status
Active
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Frequency
6.8GHz (Cutoff)
Height (Max)
0.029" (0.73mm)
Bandwidth
12.85GHz
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in AUD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$20.08000$20.08
20$10.02900$200.58
50$9.41740$470.87
100$9.01560$901.56
200$8.82335$1,764.67
500$8.52636$4,263.18
1,000$8.30925$8,309.25
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$7.07616$28,304.64
Manufacturers Standard Package
Unit Price without GST:$20.08000
Unit Price with GST:$22.08800