11.3GHz (Cutoff) High Pass Ceramic Filter 7 GHz 50Ohm 0603 (1608 Metric), 6 PC Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HFCW-1132+

DigiKey Part Number
3157-HFCW-1132+TR-ND - Tape & Reel (TR)
3157-HFCW-1132+CT-ND - Cut Tape (CT)
3157-HFCW-1132+DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
HFCW-1132+
Description
CER FILTER 11.3GHZ HIGH PASS
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
11.3GHz (Cutoff) High Pass Ceramic Filter 7 GHz 50Ohm 0603 (1608 Metric), 6 PC Pad
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Insertion Loss
1.7dB
Manufacturer
Mini-Circuits
Filter Type
High Pass
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Surface Mount
Part Status
Active
Package / Case
0603 (1608 Metric), 6 PC Pad
Frequency
11.3GHz (Cutoff)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Impedance
50Ohm
Height (Max)
0.024" (0.61mm)
Bandwidth
7 GHz
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,493
Check for Additional Incoming Stock
All prices are in AUD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$22.00000$22.00
20$9.74950$194.99
50$9.34760$467.38
100$8.73600$873.60
200$7.93230$1,586.46
500$7.12858$3,564.29
1,000$5.95795$5,957.95
2,000$5.61376$11,227.52
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$4.78736$19,149.44
Manufacturers Standard Package
Unit Price without GST:$22.00000
Unit Price with GST:$24.20000