43.25GHz Center High Pass Ceramic Filter 13.5 GHz 50Ohm 3-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HFCQ-3652+

DigiKey Part Number
3157-HFCQ-3652+TR-ND - Tape & Reel (TR)
3157-HFCQ-3652+CT-ND - Cut Tape (CT)
3157-HFCQ-3652+DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
HFCQ-3652+
Description
CER FILTER 43.25GHZ HIGH PASS
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
43.25GHz Center High Pass Ceramic Filter 13.5 GHz 50Ohm 3-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Insertion Loss
3dB
Manufacturer
Mini-Circuits
Filter Type
High Pass
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Surface Mount
Part Status
Active
Package / Case
3-SMD, No Lead
Frequency
43.25GHz Center
Size / Dimension
0.098" L x 0.079" W (2.50mm x 2.00mm)
Impedance
50Ohm
Height (Max)
0.032" (0.81mm)
Bandwidth
13.5 GHz
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2,620
Check for Additional Incoming Stock
All prices are in AUD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$48.41000$48.41
20$37.86200$757.24
50$33.65100$1,682.55
100$31.76420$3,176.42
200$30.78655$6,157.31
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$27.55335$82,660.05
Manufacturers Standard Package
Unit Price without GST:$48.41000
Unit Price with GST:$53.25100