RF Amplifiers

Results: 2
Stocking Options
Environmental Options
Media
Exclude
2Results
Search Entry

Showing
of 2
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Frequency
P1dB
Gain
Noise Figure
RF Type
Voltage - Supply
Current - Supply
Test Frequency
Mounting Type
Package / Case
Supplier Device Package
PHA-102+
IC RF AMP CATV 0HZ-7GHZ SOT89
Mini-Circuits
1,838
In Stock
1 : $8.27000
Cut Tape (CT)
1,000 : $3.33717
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
0Hz ~ 7GHz
20.6dBm
9.9dB
8.2dB
CATV, DBS, LTE, MMDS, Wireless LAN
4.8V ~ 5.2V
106mA
2GHz ~ 3GHz
Surface Mount
TO-243AA
SOT-89
PVA-453-34+
DUAL MATCHED AMP, DC - 5200 MHZ
Mini-Circuits
0
In Stock
Check Lead Time
500 : $7.42182
Tape & Reel (TR)
-
Tape & Reel (TR)
Active
0Hz ~ 5.2GHz
20.3dBm
13.3dB
6.7dB
CATV, SATCOM
4.8V ~ 5.2V
100mA
1GHz
Surface Mount
16-VQFN Exposed Pad
16-MCLP (3.5x2.5)
Showing
of 2

RF Amplifiers


RF amplifier products are used for signal gain and buffering purposes in radio frequency applications. They differ from general purpose op amps in that they are typically suitable for use at much higher frequencies and are more inclined to provide a fixed, non-adjustable amount of gain along with input or output impedances of values that match commonly used transmission line characteristic impedance values.