RF Amplifier IC LTE, MMDS, Wireless LAN 10MHz ~ 12GHz SOT-89
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GVA-123+

DigiKey Part Number
3157-GVA-123+TR-ND - Tape & Reel (TR)
3157-GVA-123+CT-ND - Cut Tape (CT)
3157-GVA-123+DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GVA-123+
Description
IC RF AMP LTE 10MHZ-12GHZ SOT89
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
RF Amplifier IC LTE, MMDS, Wireless LAN 10MHz ~ 12GHz SOT-89
Datasheet
 Datasheet
EDA/CAD Models
GVA-123+ Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
RF Type
LTE, MMDS, Wireless LAN
Manufacturer
Mini-Circuits
Voltage - Supply
4.8V ~ 5.2V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Supply
52mA
Part Status
Active
Test Frequency
850MHz
Frequency
10MHz ~ 12GHz
Mounting Type
Surface Mount
P1dB
16.3dBm
Package / Case
TO-243AA
Gain
7.1dB
Supplier Device Package
SOT-89
Noise Figure
6.9dB
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 213
Check for Additional Incoming Stock
All prices are in AUD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$28.62000$28.62
10$13.13900$131.39
50$12.61480$630.74
100$12.05570$1,205.57
200$11.24980$2,249.96
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$9.59217$9,592.17
Manufacturers Standard Package
Unit Price without GST:$28.62000
Unit Price with GST:$31.48200