RF Amplifier IC Cellular, PCS 0Hz ~ 4GHz SOT-89
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GALI-33+

DigiKey Part Number
3157-GALI-33+TR-ND - Tape & Reel (TR)
3157-GALI-33+CT-ND - Cut Tape (CT)
3157-GALI-33+DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GALI-33+
Description
IC AMP CELLULAR 0HZ-4GHZ SOT89
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
RF Amplifier IC Cellular, PCS 0Hz ~ 4GHz SOT-89
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
RF Type
Cellular, PCS
Manufacturer
Mini-Circuits
Voltage - Supply
3.8V ~ 4.8V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Supply
40mA
Part Status
Active
Test Frequency
2GHz
Frequency
0Hz ~ 4GHz
Mounting Type
Surface Mount
P1dB
13.4dBm
Package / Case
TO-243AA
Gain
15.8dB
Supplier Device Package
SOT-89
Noise Figure
3.9dB
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,687
Check for Additional Incoming Stock
All prices are in AUD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$5.15000$5.15
20$2.63850$52.77
100$2.49500$249.50
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$2.21896$2,218.96
5,000$2.03840$10,192.00
Manufacturers Standard Package
Unit Price without GST:$5.15000
Unit Price with GST:$5.66500