RF Amplifier IC Cellular, PCS 0Hz ~ 8GHz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERA-9SM+

DigiKey Part Number
3157-ERA-9SM+TR-ND - Tape & Reel (TR)
3157-ERA-9SM+CT-ND - Cut Tape (CT)
3157-ERA-9SM+DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERA-9SM+
Description
IC RF AMP CELLULAR 0HZ-8GHZ 4SMD
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
RF Amplifier IC Cellular, PCS 0Hz ~ 8GHz
Datasheet
 Datasheet
EDA/CAD Models
ERA-9SM+ Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Noise Figure
5.4dB
Manufacturer
Mini-Circuits
RF Type
Cellular, PCS
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply
3.6V ~ 4.4V
Part Status
Active
Current - Supply
50mA
Frequency
0Hz ~ 8GHz
Test Frequency
100MHz
P1dB
14.3dBm
Mounting Type
Surface Mount
Gain
6.9dB
Package / Case
4-SMD, Gull Wing
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 783
Check for Additional Incoming Stock
All prices are in AUD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$7.24000$7.24
20$3.96600$79.32
100$3.73900$373.90
200$3.58175$716.35
500$3.40836$1,704.18
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$3.00518$3,005.18
5,000$2.88289$14,414.45
Manufacturers Standard Package
Unit Price without GST:$7.24000
Unit Price with GST:$7.96400