RF Amplifier IC Cellular, CATV, DBS, PCS, WLAN 0Hz ~ 4GHz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERA-4SM+

DigiKey Part Number
3157-ERA-4SM+TR-ND - Tape & Reel (TR)
3157-ERA-4SM+CT-ND - Cut Tape (CT)
3157-ERA-4SM+DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERA-4SM+
Description
IC RF AMP CELLULAR 0HZ-4GHZ 4SMD
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
RF Amplifier IC Cellular, CATV, DBS, PCS, WLAN 0Hz ~ 4GHz
Datasheet
 Datasheet
EDA/CAD Models
ERA-4SM+ Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Noise Figure
4.5dB
Manufacturer
Mini-Circuits
RF Type
Cellular, CATV, DBS, PCS, WLAN
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply
4.3V ~ 4.9V
Part Status
Active
Current - Supply
65mA
Frequency
0Hz ~ 4GHz
Test Frequency
100MHz
P1dB
17.5dBm
Mounting Type
Surface Mount
Gain
12.2dB
Package / Case
4-SMD, Gull Wing
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 505
Check for Additional Incoming Stock
All prices are in AUD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$9.73000$9.73
100$8.35160$835.16
200$7.98470$1,596.94
500$7.33826$3,669.13
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$6.39477$6,394.77
Manufacturers Standard Package
Unit Price without GST:$9.73000
Unit Price with GST:$10.70300