RF Power Divider 2 GHz ~ 26.5 GHz Isolation (Min) 14dB, 1.5 VSWR (Typ), 9° Imbalance (Max) 24-VFQFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EP2K1+

DigiKey Part Number
3157-EP2K1+TR-ND - Tape & Reel (TR)
3157-EP2K1+CT-ND - Cut Tape (CT)
3157-EP2K1+DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EP2K1+
Description
RF PWR DVDR 2-26.5GHZ 24VFQFN
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
RF Power Divider 2 GHz ~ 26.5 GHz Isolation (Min) 14dB, 1.5 VSWR (Typ), 9° Imbalance (Max) 24-VFQFN Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
EP2K1+ Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Frequency
2 GHz ~ 26.5 GHz
Manufacturer
Mini-Circuits
Specifications
Isolation (Min) 14dB, 1.5 VSWR (Typ), 9° Imbalance (Max)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Size / Dimension
0.157" L x 0.157" W x 0.039" H (4.00mm x 4.00mm x 1.00mm)
Part Status
Active
Package / Case
24-VFQFN Exposed Pad
Insertion Loss
2.4dB
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 853
Check for Additional Incoming Stock
All prices are in AUD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$90.50000$90.50
10$75.02500$750.25
50$68.40280$3,420.14
100$63.98280$6,398.28
200$58.96835$11,793.67
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$48.34527$48,345.27
Manufacturers Standard Package
Unit Price without GST:$90.50000
Unit Price with GST:$99.55000