RF Directional Coupler

Results: 4
Stocking Options
Environmental Options
Media
Exclude
4Results
Search Entry

Showing
of 4
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Coupler Type
Frequency
Coupling Factor
Applications
Insertion Loss
Power - Max
Isolation
Return Loss
Package / Case
Supplier Device Package
DBTC-10-13+
RF DIR COUPLER 5MHZ-1GHZ 5SMD
Mini-Circuits
2,218
In Stock
1 : $36.31000
Cut Tape (CT)
2,000 : $3.51189
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Standard
5MHz ~ 1GHz
10.3 ± 0.5dB
Cellular
-
1W
-
29.42dB
5-SMD Module
-
DBTC-10-13X+
RF DIR COUPLER 5MHZ-1GHZ 5SMD
Mini-Circuits
0
In Stock
Check Lead Time
2,000 : $3.51189
Tape & Reel (TR)
-
Tape & Reel (TR)
Active
Standard
5MHz ~ 1GHz
10.3 ± 0.5dB
Cellular
-
1W
-
35.99dB
5-SMD Module
-
DBTC-10-13LX+
RF DIR COUPLER 5MHZ-1GHZ 5SMD
Mini-Circuits
0
In Stock
Check Lead Time
2,000 : $4.43791
Tape & Reel (TR)
-
Tape & Reel (TR)
Active
Standard
5MHz ~ 1GHz
10.3 ± 0.5dB
Cellular
-
1W
-
35.99dB
5-SMD Module
-
DBTC-10-13L+
10.3 DB SMT DIR COUP, 5-1000 MHZ
Mini-Circuits
0
In Stock
Check Lead Time
500 : $4.87472
Tray
-
Tray
Active
Standard
5MHz ~ 1GHz
10.3 ± 0.5dB
Cellular
-
-
-
-
6-SMD, Flat Leads, 5 Leads
-
Showing
of 4

RF Directional Coupler


RF Directional Couplers are designed to couple a specific amount of electromagnetic power in a transmission line to a secondary line enabling the signal to be used in another circuit. The coupler types are Coupler-with Filter, Dual Band-Dual Path, and Standard with frequencies ranging from DC to 40 GHz. The coupling factor ranges from -20 dB to 49 dB with applications being AGSM, AMPS, CDMA, Cellular, DCS, DECT, E-GSM, General Purpose, GSM, LTE, Military, PCN, PCS, PDC, PHP, S-Band Radar, Telecom, W-CDMA, Wireless LAN, WLAN, and X-Band Radar.