570MHz Center Frequency Band Pass RF Filter (Radio Frequency) 30MHz Bandwidth 2dB 22-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CBP6-570CG+

DigiKey Part Number
3157-CBP6-570CG+TR-ND - Tape & Reel (TR)
3157-CBP6-570CG+CT-ND - Cut Tape (CT)
3157-CBP6-570CG+DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CBP6-570CG+
Description
CERAMIC BPF, 555-585 MHZ, 50
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
570MHz Center Frequency Band Pass RF Filter (Radio Frequency) 30MHz Bandwidth 2dB 22-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Filter Type
Band Pass
Manufacturer
Mini-Circuits
Insertion Loss
2dB
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Surface Mount
Part Status
Active
Package / Case
22-SMD, No Lead
Frequency
570MHz Center
Size / Dimension
1.410" L x 0.875" W (35.81mm x 22.23mm)
Bandwidth
30MHz
Height (Max)
0.345" (8.76mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 20
Check for Additional Incoming Stock
All prices are in AUD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$204.73000$204.73
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
20$174.52950$3,490.59
40$167.90700$6,716.28
60$167.25800$10,035.48
Manufacturers Standard Package
Unit Price without GST:$204.73000
Unit Price with GST:$225.20300