522.5MHz Center Frequency Band Pass RF Filter (Radio Frequency) 7MHz Bandwidth 4dB 17-SMD Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CBP6-522R5BG+

DigiKey Part Number
3157-CBP6-522R5BG+TR-ND - Tape & Reel (TR)
3157-CBP6-522R5BG+CT-ND - Cut Tape (CT)
3157-CBP6-522R5BG+DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CBP6-522R5BG+
Description
CERAMIC BPF, 519-526 MHZ, 50
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
522.5MHz Center Frequency Band Pass RF Filter (Radio Frequency) 7MHz Bandwidth 4dB 17-SMD Module
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Filter Type
Band Pass
Manufacturer
Mini-Circuits
Insertion Loss
4dB
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Surface Mount
Part Status
Active
Package / Case
17-SMD Module
Frequency
522.5MHz Center
Size / Dimension
1.050" L x 0.875" W (26.67mm x 22.23mm)
Bandwidth
7MHz
Height (Max)
0.345" (8.76mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 20
Check for Additional Incoming Stock
All prices are in AUD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$206.64000$206.64
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
20$176.17000$3,523.40
40$169.33900$6,773.56
60$168.82317$10,129.39
Manufacturers Standard Package
Unit Price without GST:$206.64000
Unit Price with GST:$227.30400