1.645GHz Center Frequency Band Pass RF Filter (Radio Frequency) 46MHz Bandwidth 2dB 11-SMD Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CBP-1645J+

DigiKey Part Number
3157-CBP-1645J+-ND
Manufacturer
Manufacturer Product Number
CBP-1645J+
Description
RF FILT BAND PASS 1.645GHZ 11SMD
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
1.645GHz Center Frequency Band Pass RF Filter (Radio Frequency) 46MHz Bandwidth 2dB 11-SMD Module
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Filter Type
Band Pass
Manufacturer
Mini-Circuits
Insertion Loss
2dB
Series
Mounting Type
Surface Mount
Packaging
Strip
Package / Case
11-SMD Module
Part Status
Active
Size / Dimension
0.660" L x 0.460" W (16.76mm x 11.68mm)
Frequency
1.645GHz Center
Height (Max)
0.190" (4.83mm)
Bandwidth
46MHz
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3
Check for Additional Incoming Stock
All prices are in AUD
Strip
QuantityUnit PriceExt Price
1$127.72000$127.72
10$120.62700$1,206.27
25$113.51600$2,837.90
50$111.14760$5,557.38
Manufacturers Standard Package
Unit Price without GST:$127.72000
Unit Price with GST:$140.49200